
The SL Power HC15-3-A+G is a general-purpose power supply with a single output voltage of 15V and a maximum output current of 3A. It has a maximum power dissipation of 45W and operates within a temperature range of 0°C to 50°C. The power supply is available in a single package quantity and is compliant with RoHS regulations. It is also approved by CE, TUV, and cURus standards.
SL Power HC15-3-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Depth | 123.95mm |
| Efficiency | 55% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 5.63inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | International Linear |
| Voltage - Output 1 | 15V |
| Weight | 1.81kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HC15-3-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.