SL Power HCC15-3-A+ technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Depth | 123.35mm |
| Efficiency | 45% |
| Length | 238.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 5 |
| Series | Linear CC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 3.18kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HCC15-3-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.