SL Power HCC512-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Current - Output 2 | 2.5A |
| Depth | 123.35mm |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 9.38inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Power | 68W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | International Linear |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 3.18kg |
| Width | 4.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HCC512-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
