
This power supply is a general-purpose unit with a single output voltage of 5V. It has a maximum output current of 12A and a maximum power dissipation of 60W. The supply is designed for chassis mount, panel, or screw mounting and has a maximum operating temperature of 50°C. It meets CE, TUV, and cURus approvals.
SL Power HD5-12-OV-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 12A |
| Depth | 123.95mm |
| Efficiency | 45% |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | International Linear |
| Voltage - Output 1 | 5V |
| Weight | 3.4kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HD5-12-OV-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
