
The SL Power HDD15-5-A+ is a 2-output AC/DC power supply with a maximum output current of 5A and a maximum output voltage of 15V. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 120W. The power supply is available in a module package type and is designed for chassis mount applications.
Sign in to ask questions about the SL Power HDD15-5-A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power HDD15-5-A+ technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Depth | 123.95mm |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | -15V |
| Package Quantity | 4 |
| Series | Linear E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.54kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HDD15-5-A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.