The SL Power HDD15-5-A+G is a dual output AC/DC power supply with a maximum output current of 5A and a maximum output power of 150W. It operates within a temperature range of 0°C to 50°C and is approved for CE, TUV, and cURus certifications. The power supply is available in a single package quantity and is designed for chassis mount, panel, or screw mounting.
SL Power HDD15-5-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Depth | 123.95mm |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Power | 150W |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Series | International Linear |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.54kg |
| Width | 4.88inch |
| RoHS | Compliant |
No datasheet is available for this part.