The HE48-4-A+G is a 48V 4A AC/DC power supply from SL Power. It operates within a temperature range of 0-50°C and meets CE, TUV, and cURus approvals. The supply is available in a single output configuration with a maximum output current of 4A and a maximum output power of 192W. It is designed for chassis mount, panel, or screw mounting and is available in a single unit package.
SL Power HE48-4-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Depth | 123.95mm |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 192W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | International Linear |
| Voltage - Output 1 | 48V |
| Weight | 4.54kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HE48-4-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
