
The SL Power HN28-3-A+G is a general linear power supply with a maximum output voltage of 28V and a maximum output current of 3A. It has a maximum power dissipation of 84W and operates within a temperature range of 0°C to 50°C. The power supply is available in a package quantity of 5 and is suitable for chassis mount, panel, or screw mounting.
Sign in to ask questions about the SL Power HN28-3-A+G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power HN28-3-A+G technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Depth | 123.95mm |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 84W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 84W |
| Output Voltage | 28V |
| Package Quantity | 5 |
| Series | Linear N |
| Voltage - Output 1 | 28V |
| Weight | 3.18kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HN28-3-A+G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
