
AC/DC converter delivering 16W output power with three outputs: 5V at 2A, 12V at 400mA, and -12V at 400mA. This general-purpose power supply features a maximum output current of 2A and a maximum power dissipation of 20W. Designed for chassis or panel mounting, it operates within a temperature range of 0°C to 50°C and is lead-free and RoHS compliant. Approvals include CE, TUV, and cURus.
SL Power HTAA-16W-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 101.6mm |
| Height | 1.8inch |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 16W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | International Linear |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 907g |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HTAA-16W-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.