
The LE150S140CD power supply from SL Power is a 150W chassis mount device with a maximum output current of 1.47A and an efficiency of 93%. It operates within a temperature range of -35°C to 70°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The supply is rated for IP67 and has a package quantity of one. It measures 10.43 inches in length, 3.13 inches in width, and 1.81 inches in height, and weighs 3.3 pounds.
Sign in to ask questions about the SL Power LE150S140CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power LE150S140CD technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | 100 |
| Current - Output 1 | 1.47A |
| Dimming | Analog |
| Efficiency | 93% |
| Features | OVP, OCP, OTP |
| Height | 1.81inch |
| Length | 10.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.47A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 107V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LE150S-CD |
| Termination | Wire Leads |
| Voltage - Output 1 | 107V |
| Weight | 3.3lb |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE150S140CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
