Sign in to ask questions about the SL Power LE150S70CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power LE150S70CD technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | 107 |
| Current - Output 1 | 735mA |
| Dimming | Analog |
| Efficiency | 93% |
| Features | OVP, OCP, OTP |
| Height | 1.81inch |
| Length | 10.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 735mA |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 214V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LE150S-CD |
| Termination | Wire Leads |
| Voltage - Output 1 | 214V |
| Weight | 3.3lb |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE150S70CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
