SL Power LE300S28VN technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 10.71A |
| Efficiency | 94% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.75inch |
| Length | 9.88inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 10.71A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LE300S-VN |
| Termination | Wire Leads |
| Voltage - Output 1 | 28V |
| Weight | 3.3lb |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE300S28VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.