The SL Power LE75S140CD is a 54-volt DC-DC converter that delivers a maximum of 1.47 amps at 75 watts. This high-efficiency converter, which operates at 90% efficiency, features analog dimming and includes overvoltage, overcurrent, and overtemperature protection. It is designed to operate in a wide temperature range, from -35 degrees Celsius to 70 degrees Celsius. The converter is packaged in a 100-pin package and is available with wire leads, making it suitable for chassis mount applications. It meets the IP67 rating for environmental sealing and is approved for use in various environments, including those that meet UL, CSA, CE, and EN standards.
SL Power LE75S140CD technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | 100 |
| Current - Output 1 | 1.47A |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.46inch |
| Length | 5.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.47A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LE75S-CD |
| Termination | Wire Leads |
| Voltage - Output 1 | 54V |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE75S140CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.