
75W LED driver power supply with 90-305VAC input and 27V output voltage. Features 2.94A maximum output current, analog dimming, and 87% efficiency. Includes OVP, OCP, OTP, and SCP protection. Chassis or panel mountable with wire lead termination. Approvals include UL, CSA, CE, and EN, with an IP67 rating.
SL Power LE75S28CD technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | 100 |
| Current - Output 1 | 2.94A |
| Dimming | Analog |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.46inch |
| Length | 5.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 2.94A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | LE75S-CD |
| Termination | Wire Leads |
| Voltage - Output 1 | 27V |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE75S28CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
