GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
SL Power LS15RB2401J04 technical specifications.
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Nominal Input Voltage | 57V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | 2.1mm Receptacle (Power), RJ45 (Data) |
| Output Current | 475mA |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | LS15 |
| Weight | 0.128lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power LS15RB2401J04 to view detailed technical specifications.
No datasheet is available for this part.