Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MCAA60W-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case D |
| Package Length (mm) | 228.6 |
| Package Width (mm) | 123.95 |
| Package Height (mm) | 69.85 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 3 |
| Output Voltage | 5|12 to 15|-12 to 15V |
| Maximum Output Current | 6|1|1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|240|215|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Load Regulation | 0.05% |
| Tolerance | 15/-10% |
| Cage Code | 60975 |
| EU RoHS | No |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SL Power MCAA60W-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.