60W AC/DC plug-in adapter, single output, 24V at 2.7A. Features 90-264V AC input, 88% typical efficiency, and medical desktop adapter style. Offers 1% line regulation and 5% load regulation, with overload, over voltage, over temperature, and short circuit protection. Operates from -20°C to 70°C, with a 3-year warranty. Includes IEC 60320-C8 input and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
Checking distributor stock and pricing after the page loads.
SL Power ME60A2403N01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.7A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@100VAC|0.7@240VACA |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.