60W AC/DC plug-in adapter, single output, 48V at 1.35A. Features a regulated, fixed output with 1% line and 5% load regulation. Operates from 90-264V AC input, offering 88% typical efficiency. Includes overload, over voltage, over temperature, and short circuit protection. Designed for medical applications with a black, cylindrical female output connector (2.5x5.5mm, center positive) and IEC 60320-C8 input.
Checking distributor stock and pricing after the page loads.
SL Power ME60A4803N01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.35A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@100VAC|0.7@240VACA |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.