
Medical desktop adapter, switching type, single output, 5V at 2A for 10W maximum output power. Features 100-240V AC input with IEC 320-C14 connector and cylindrical female output with center positive polarity (2.5x5.49 mm diameter). Offers 5656VDC minimum isolation, overload and short circuit protection, with load and line regulation of 5% and 1% respectively. Operating temperature range is 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MENB1010A0503F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MENB1010A0503F01 technical specifications.
| Package Length (mm) | 84 |
| Package Width (mm) | 47 |
| Package Height (mm) | 32.3 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 10W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.27@100VACA |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 60(Min)@230VACms |
| Typical Inrush Current | 60(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| Cage Code | 60975 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MENB1010A0503F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.