
Medical desktop adapter, single-output AC/DC switching power supply. Delivers 15V at 2.76A for a maximum output of 40.5W. Features 100-240V AC input, 5656VDC minimum isolation, and overload/short circuit protection. Operates from 0°C to 40°C with 1% line and 5% load regulation. Includes IEC 320-C14 input and a center-positive cylindrical female output connector (2.5x5.49 mm).
SL Power MENB1040A1503F01 technical specifications.
| Package Length (mm) | 101 |
| Package Width (mm) | 61 |
| Package Height (mm) | 34 |
| Package Material | Polycarbonate |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2.76A |
| Maximum Output Power | 40.5W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.1A |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 60(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| Cage Code | 60975 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MENB1040A1503F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.