130W AC/DC switching power supply featuring a single, fixed 18V output at 7.2A. This external plug-in adapter offers a wide input voltage range of 100-240V AC and a maximum input current of 2.2A at 100VAC. Designed as a medical desktop adapter, it boasts 5656VDC minimum isolation voltage and operates within 0°C to 40°C. Specifications include 5% load regulation, 1% line regulation, and 180mV maximum ripple and noise. The unit utilizes an IEC 320-C14 input connector and a center-positive cylindrical female output connector with 2.5x5.49 mm diameters. Protection features include overload and short circuit capabilities.
SL Power MENB1130A1803F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 7.2A |
| Maximum Output Power | 130W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2.2@100VACA |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 60(Min)@230VACms |
| Typical Inrush Current | 60(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MENB1130A1803F01 to view detailed technical specifications.
No datasheet is available for this part.