This 18V 8.3A 150W AC/DC wall adapter has a maximum output current of 8.3A and a maximum output power of 150W. It operates within a temperature range of 0°C to 40°C and has a warranty of 3 years. The adapter is designed for medical desktop use and features a fixed output voltage of 18V. It also includes protection against overload and short circuit.
Checking distributor stock and pricing after the page loads.
SL Power MENB1150A1851F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 8.3A |
| Maximum Output Power | 150W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2.5@100VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 21(Min)@240VACms |
| Typical Inrush Current | 60@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.