The MENT1150A4851F01 is a 48V 3.12A 150W AC/DC wall adapter from SL Power. It features a medical desktop adapter style with a single output and a maximum output current of 3.12A. The adapter operates within a temperature range of 0 to 40 degrees Celsius and has a minimum isolation voltage of 4000VAC. It also provides a power indicator and protection against overload, over temperature, over voltage, and short circuit.
Checking distributor stock and pricing after the page loads.
SL Power MENT1150A4851F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 3.12A |
| Maximum Output Power | 150W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 3@115VAC|1.5@230VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Hold-Up Time | 20(Min)@115VACms |
| Typical Inrush Current | 75(Max)@264VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.