
AC/DC power supply, single output, 24V at 1.9A, delivering 45W maximum output power. This open-frame, regulated power supply features a 7-pin terminal block for input and a fixed output. Designed for medical applications, it offers 88% typical efficiency and 4500VAC minimum isolation voltage. Operating temperature range is -20°C to 70°C, with a package measuring 76.2mm x 50.8mm x 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1045A2475K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1045A2475K01 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 76.2 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 25.4 |
| Seated Plane Height (mm) | 25.4 + 2.5(Max) |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4500VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.75A |
| Tolerance | ±2% |
| Ripple & Noise | 240mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MINT1045A2475K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.