
This 24V 2A 65W DC/DC converter is a board mount device with a chassis mount, panel, screw configuration. It operates within a temperature range of 0-70°C and is compliant with RoHS regulations. The converter has a maximum output power of 65W and a maximum output current of 2A.
SL Power MINT1065A2475C01 technical specifications.
| Current - Output 1 | 2.7A |
| Efficiency | 90% |
| Height | 1.02inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 65W |
| Output Voltage | 24V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | MINT1065 (65W) |
| Voltage - Output 1 | 24V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MINT1065A2475C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
