
65W AC-DC regulated power supply module, featuring a single 48V output with 1.35A current capability. This board mount DC/DC converter offers 90% efficiency and 4kV isolation voltage, operating from 0°C to 70°C. Designed for chassis, panel, or screw mounting, it boasts a compact 4" x 2" x 1.02" form factor. Approvals include CE and cURus, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1065A4875C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1065A4875C01 technical specifications.
| Approvals | CE, cURus |
| Current - Output 1 | 1.35A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 1.02inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.35A |
| Output Power | 65W |
| Output Voltage | 48V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINT1065 |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MINT1065A4875C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
