AC/DC Power Supply Single-OUT 20V 3.25A 65W Medical
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Maximum Output Current | 3.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.5A |
| Ripple & Noise | 200mV |