AC/DC Power Supply Single-OUT 24V 2.7A 65W Medical 6-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Height | 26 |
| REACH | unknown |
| Military Spec | False |