
110W AC/DC power supply, single output 12V at 7.5A, featuring a U-frame, PCB mount design with 10 pins. This regulated power supply offers 87% typical efficiency and a minimum isolation voltage of 4000VAC, suitable for medical applications. Operates within a temperature range of 0°C to 70°C, with a maximum input current of 1.4A and ±1% output tolerance.
SL Power MINT1110A1208K01 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 32.3(Max) |
| Mounting | Screw |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 7.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MINT1110A1208K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.