110W AC/DC power supply, single output, 18V at 5.8A, featuring a U-frame, screw mounting style, and 10-pin terminal block input. This regulated power supply offers 110W maximum output power with 87% typical efficiency and ±1% output voltage tolerance. Designed for medical applications, it provides a minimum isolation voltage of 4000VAC and operates within a temperature range of 0°C to 70°C. The unit measures 127mm x 76.2mm x 32.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1110A1808K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1110A1808K01 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 32.3(Max) |
| Mounting | Screw |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 5.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4A |
| Tolerance | ±1% |
| Ripple & Noise | 180mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MINT1110A1808K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.