
110W AC/DC U-frame power supply, featuring a single 24V output at 4.6A. This regulated, screw-mounted unit offers 10-pin connectivity and a 10-PCB footprint, with dimensions of 127mm x 76.2mm x 32.3mm. It boasts 4000VAC minimum isolation voltage, 87% typical efficiency, and operates within a 0°C to 70°C temperature range, suitable for medical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1110A2408K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1110A2408K01 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 32.3(Max) |
| Mounting | Screw |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SL Power MINT1110A2408K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.