150W AC/DC power supply, single output, 12V. Delivers 8.33A convection cooled and 12.5A forced air cooled. Operates across a wide input voltage range of 100-240V AC. Features compact dimensions with a 50.8mm width, 101.6mm length, and 33.02mm height. Supports operating temperatures from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1150A1206K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1150A1206K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Height | 33.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1150A1206K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.