150W AC-DC regulated power supply module, board mountable, operating from 100-240 VAC input. Features a maximum operating temperature of 70°C and a minimum of -10°C. Dimensions are 101.6mm length, 50.8mm width, and 33.02mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1150A2406K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1150A2406K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Height | 33.02 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1150A2406K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.