The SL Power MINT1175A2406K01 is a DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a width of 50.8mm and a length of 101.6mm. The input voltage range is 100-240V, with a maximum line regulation of 1% and a maximum load regulation of 3%. The converter is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1175A2406K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1175A2406K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 3 |
| Height | 33.02 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1175A2406K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.