The SL Power MINT1175A4806K01 is an AC/DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It measures 50.8mm in width and 101.6mm in length, with a height of 33.02mm. The input voltage range is 100-240V, with a maximum line regulation of 1% and a maximum load regulation of 3%. This power supply is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT1175A4806K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1175A4806K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 3 |
| Height | 33.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1175A4806K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.