Sign in to ask questions about the SL Power MINT1180A1875K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT1180A1875K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Height | 31.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1180A1875K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.