The MINT1275A1514K01 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 12A. It has an efficiency of 92% and a minimum isolation voltage of 4000VAC. The power supply operates within a temperature range of -10°C to 70°C and is suitable for medical applications. It features a pin terminal block input connector and does not have a power indicator. The output type is fixed and has a load regulation of 3%Vo.
Checking distributor stock and pricing after the page loads.
SL Power MINT1275A1514K01 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 275W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 1%Vo |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%Vo |
| Maximum Input Current | 3.7A |
| Tolerance | ±3% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.