SL Power MINT1275A5614K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.21A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Height | 1.4inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 275W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.21A |
| Output Power | 275W |
| Output Voltage | 56V |
| Package Quantity | 80 |
| RoHS Compliant | Yes |
| Series | MINT1275 |
| Voltage - Output 1 | 56V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MINT1275A5614K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.