Triple-output AC/DC power supply delivering 80W with outputs of 5V, 12V, and -12V, capable of 14A, 6A, and 1A respectively. Features a wide input voltage range of 90-264 VAC and operates across a temperature range of -10°C to 70°C. Offers excellent line and load regulation, both at ±2%. Compact design with dimensions of 101.6mm length, 50.8mm width, and 33.02mm height, suitable for medical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT3110A0508K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT3110A0508K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| Height | 33.02 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SL Power MINT3110A0508K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.