Board mount DC-DC converter, 110W AC-DC regulated power supply module. Features 90-264 VAC input voltage range with 2% maximum line and load regulation. Operates across a -10°C to 70°C temperature range. Dimensions are 101.6mm length, 50.8mm width, and 33.02mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MINT3110A1708K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MINT3110A1708K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| Height | 33.02 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT3110A1708K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.