This commercial AC/DC power supply features an operating temperature range of 0 to 50 degrees Celsius. It has 11 terminals and a single function. The supply has three outputs and operates within an input voltage range of 90 to 132 volts. The JEDEC package code is R-XXMA-X11, indicating a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
SL Power MTC-253-0515 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.