AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 35A/8A/2A/1.5A 250W
SL Power MTX-254-1205A technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|5V |
| Maximum Output Current | 35|8|2|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | ±5(Min)% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MTX-254-1205A to view detailed technical specifications.
No datasheet is available for this part.