The MW125RA1200F01 is a 12V 3A 36W AC/DC switching power adapter with a maximum input current of 1A at 90VAC. It operates within a temperature range of 0 to 40 degrees Celsius and has an efficiency of 85%. The adapter features a cylindrical female output connector with a diameter of 2.5x5.5mm and a center-positive polarity. It also includes protection features such as internal AC fuses, inrush limiting, over current protection, short circuit protection, and thermal shutdown.
SL Power MW125RA1200F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 36W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit|Thermal Shutdown |
Download the complete datasheet for SL Power MW125RA1200F01 to view detailed technical specifications.
No datasheet is available for this part.