The MW172KB0503F01 is a DC/DC controller regulator from SL Power with a single 5V output capable of delivering up to 3A of current and 9.9W of power. It features a barrel plug connector and is suitable for wall and desktop mounting. The device operates within a temperature range of 0°C to 40°C and is compliant with lead-free standards. It is part of the MW172KB series, designed for applications requiring 15-18W of power.
Checking distributor stock and pricing after the page loads.
SL Power MW172KB0503F01 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Wall, Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 9.9W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Series | MW172KB (15-18W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |