Single-output 20W AC/DC switching power adapter, delivering a fixed 5V at up to 4A. Features 100-240V universal AC input with an IEC 320-C14 connector and a cylindrical female output connector (2.5x5.5 mm, center positive). Offers 4000VAC minimum isolation voltage, 1% line regulation, and 5% load regulation. Operates within 0°C to 40°C, includes internal AC fuses, inrush limiting, over-current, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
SL Power MW173KB0503F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 20W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 18(Min)@115VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |