Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power NMX-1004-1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power NMX-1004-1512 technical specifications.
| Package Length (mm) | 309.7 |
| Package Width (mm) | 203.2(Max) |
| Package Height (mm) | 85.9(Max) |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-15|12V |
| Maximum Output Current | 150|20|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SL Power NMX-1004-1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.