SL Power OV-12G technical specifications.
| Current - Output 1 | 12A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power OV-12G to view detailed technical specifications.
No datasheet is available for this part.