The P35120250A000G is a 12V 0.25A 3W unregulated linear wallmount AC/DC power adapter from SL Power. It features a minimum isolation voltage of 1500VAC and operates within a temperature range of 0 to 40 degrees Celsius. The adapter has a black color and does not include a power indicator. It provides energy limiting, over current, and thermal protection.
SL Power P35120250A000G technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.25A |
| Maximum Output Power | 3W |
| Input Voltage | 120V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Energy Limiting|Over Current|Thermal |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.