The SL Power P41120400A000G is a single-output AC/DC power adapter with a fixed output voltage of 12V. It features a maximum output current of 0.4A and a maximum output power of 4.8W. The input voltage is 120V, and the adapter provides a minimum isolation voltage of 1500VAC. Operating temperature range is from 0°C to 40°C. The power adapter includes energy limiting, over current, and thermal protection features.
SL Power P41120400A000G technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.4A |
| Maximum Output Power | 4.8W |
| Input Voltage | 120V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Power Indicator | No |
| Protection | Energy Limiting|Over Current|Thermal |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.