The SL Power P48071500A000G is a wall-mount unregulated linear AC/DC power adapter with a single output. It operates within a temperature range of 0 to 40 degrees Celsius and features a minimum isolation voltage of 1500VAC. The adapter has a maximum output power of 10.5 watts and a maximum output current of 1.5 amps. It is protected by current limit and thermal protection. The SL Power P48071500A000G has a warranty of one year.
SL Power P48071500A000G technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 10.5W |
| Input Voltage | 120V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Current Limit|Thermal |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.